Silicon Labs EZR32 Wonder Gecko Starter Kit SLWSTK6221A
- RS Stock No.:
- 865-2353
- Mfr. Part No.:
- SLWSTK6221A
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-2353
- Mfr. Part No.:
- SLWSTK6221A
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Classification | Starter Kit | |
| Technology | MCU | |
| Kit Classification | Starter Kit | |
| Kit Name | EZR32 Wonder Gecko | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Classification Starter Kit | ||
Technology MCU | ||
Kit Classification Starter Kit | ||
Kit Name EZR32 Wonder Gecko | ||
EZR32WG Wonder Gecko Wireless Starter Kits
The EZR32WG range of Wonder Gecko Wireless Starter Kits have been designed for the evaluation of EZR32WG SoCs in the development of wireless applications. A range of kits is available covering the ISM and LMRS frequency bands. Each kit consists of two Mainboards and two plug-in radio boards for the desired frequency band. They are compliant with IEEE 802.15.4g Wireless Personal Area Network (WPAN) and wM-Bus smart metering standards.
EZR32WG Radio Board
EZR32WG330 wireless SoC, ARM Cortex-M4F core, 256KB Flash memory, 32KB RAM
RF Carrier Frequency:
868MHz (RS 865-2359) ISM-Band UK/EU
434MHz (RS 865-2353) ISM-Band UK/EU
915MHz (RS 865-2362) ISM-Band US
490MHz (RS 865-2365) LMRS-Band US
RF Power Output: Up to +20dBm
Receiver sensitivity: Up to -133dBm
SMA antenna connector
MicroUSB connector
Headers for Starter Kit connection
EZR32WG Starter Kit
EZR32WG Radio Board for selected RF Band
128 x 128 pixel memory monochrome LCD on SPI bus
Si7021 Humidity and Temperature Sensor on I2C bus
Reset pushbutton
2 x User pushbuttons
2 x User LEDs
Advanced Energy Monitoring
Packet Trace interface
On-board J-Link debug tool
RJ45 Ethernet connector
MiniUSB connector with Full-Speed USB 2.0
ARM Coresight trace/debug header
Socket for CR2032 Lithium battery
Switch-selectable power source
EZR32WG330 wireless SoC, ARM Cortex-M4F core, 256KB Flash memory, 32KB RAM
RF Carrier Frequency:
868MHz (RS 865-2359) ISM-Band UK/EU
434MHz (RS 865-2353) ISM-Band UK/EU
915MHz (RS 865-2362) ISM-Band US
490MHz (RS 865-2365) LMRS-Band US
RF Power Output: Up to +20dBm
Receiver sensitivity: Up to -133dBm
SMA antenna connector
MicroUSB connector
Headers for Starter Kit connection
EZR32WG Starter Kit
EZR32WG Radio Board for selected RF Band
128 x 128 pixel memory monochrome LCD on SPI bus
Si7021 Humidity and Temperature Sensor on I2C bus
Reset pushbutton
2 x User pushbuttons
2 x User LEDs
Advanced Energy Monitoring
Packet Trace interface
On-board J-Link debug tool
RJ45 Ethernet connector
MiniUSB connector with Full-Speed USB 2.0
ARM Coresight trace/debug header
Socket for CR2032 Lithium battery
Switch-selectable power source
Supplied with
2 x antenna with SMA connector, 2 x CR2032 lithium batteries, 2 x USB-A USB Mini-B cables, 2 x USB-A USB Micro-B cables.